
LCDX4/0-14A-X | |
---|---|
DigiKey Part Number | 298-22323-ND |
Manufacturer | |
Manufacturer Product Number | LCDX4/0-14A-X |
Description | CONN TERM RECT TONG 4/0 AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.160" (4.06mm) | |
Length - Overall | 2.730" (69.34mm) | |
Width - Outer Edges | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.650" (16.51mm) | |
Diameter - Barrel OD | 0.810" (20.57mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.48000 | $143.48 |
10 | $133.48200 | $1,334.82 |
25 | $129.67360 | $3,241.84 |
50 | $126.86340 | $6,343.17 |
100 | $124.10970 | $12,410.97 |
250 | $120.55664 | $30,139.16 |
500 | $117.93262 | $58,966.31 |
1,000 | $115.36168 | $115,361.68 |
2,500 | $112.04292 | $280,107.30 |