
LCD8-10A-L | |
|---|---|
DigiKey Part Number | 298-11827-ND |
Manufacturer | |
Manufacturer Product Number | LCD8-10A-L |
Description | CONN TERM RECT TONG 8 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 1.880" (47.75mm) | |
Width - Outer Edges | 0.410" (10.41mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.180" (4.57mm) | |
Diameter - Barrel OD | 0.270" (6.86mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.71000 | $45.71 |
| 10 | $42.54600 | $425.46 |
| 25 | $41.34080 | $1,033.52 |
| 50 | $40.44820 | $2,022.41 |
| 100 | $39.57420 | $3,957.42 |
| 250 | $38.44604 | $9,611.51 |
| 500 | $37.61238 | $18,806.19 |
| 1,000 | $36.79606 | $36,796.06 |
| 2,500 | $35.74254 | $89,356.35 |


