Terminal Connector Rectangular Rectangular Tongue 4/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD4/0-00-X

DigiKey Part Number
298-19905-ND
Manufacturer
Manufacturer Product Number
LCD4/0-00-X
Description
CONN TERM RECT TONG 4/0 AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
-
Terminal Style
No Stud Hole
Tab Thickness
0.140" (3.56mm)
Length - Overall
4.580" (116.33mm)
Width - Outer Edges
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
-
Color
Purple
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.570" (14.48mm)
Diameter - Barrel OD
0.710" (18.03mm)
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$161.63000$161.63
10$150.35500$1,503.55
25$146.06960$3,651.74
50$142.90120$7,145.06
100$139.80000$13,980.00
250$135.79648$33,949.12
500$132.83970$66,419.85
1,000$129.94286$129,942.86
2,500$126.20351$315,508.77
Manufacturers Standard Package