



LCD3/0-38D-X | |
---|---|
DigiKey Part Number | 298-11812-ND |
Manufacturer | |
Manufacturer Product Number | LCD3/0-38D-X |
Description | CONN TERM RECT TONG 3/0 AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 3.330" (84.58mm) | |
Width - Outer Edges | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $126.53000 | $126.53 |
10 | $117.71300 | $1,177.13 |
25 | $114.35960 | $2,858.99 |
50 | $111.87980 | $5,593.99 |
100 | $109.45350 | $10,945.35 |
250 | $106.32192 | $26,580.48 |
500 | $104.00858 | $52,004.29 |
1,000 | $101.74225 | $101,742.25 |
2,500 | $98.81705 | $247,042.62 |