
LCD3/0-12-X | |
---|---|
DigiKey Part Number | 298-14886-ND |
Manufacturer | |
Manufacturer Product Number | LCD3/0-12-X |
Description | CONN TERM RECT TONG 3/0 AWG #1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 4.490" (114.00mm) | |
Width - Outer Edges | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.56000 | $141.56 |
10 | $131.68800 | $1,316.88 |
25 | $127.93400 | $3,198.35 |
50 | $125.16200 | $6,258.10 |
100 | $122.44650 | $12,244.65 |
250 | $118.94160 | $29,735.40 |
500 | $116.35234 | $58,176.17 |
1,000 | $113.81596 | $113,815.96 |
2,500 | $110.54233 | $276,355.83 |