



LCD10-14AF-L | |
---|---|
DigiKey Part Number | 298-11800-ND |
Manufacturer | |
Manufacturer Product Number | LCD10-14AF-L |
Description | CONN TERM RECT TONG 10 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.050" (1.27mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.420" (10.67mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.130" (3.30mm) | |
Diameter - Barrel OD | 0.220" (5.59mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.82000 | $115.82 |
10 | $107.72400 | $1,077.24 |
25 | $104.65520 | $2,616.38 |
50 | $102.38800 | $5,119.40 |
100 | $100.16700 | $10,016.70 |
250 | $97.30160 | $24,325.40 |
500 | $95.18530 | $47,592.65 |
1,000 | $93.11199 | $93,111.99 |
2,500 | $90.43590 | $226,089.75 |