Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/4 Stud
LCD1-14AF-E
LCD1-14AF-E

LCD1-14AF-E

DigiKey Part Number
298-11803-ND
Manufacturer
Manufacturer Product Number
LCD1-14AF-E
Description
CONN TERM RECT TONG 1 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.110" (2.79mm)
Length - Overall
-
Width - Outer Edges
0.700" (17.78mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
1 AWG
Insulation
Non-Insulated
Features
-
Color
Green
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.360" (9.14mm)
Diameter - Barrel OD
0.470" (11.94mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$134.91000$134.91
10$125.46800$1,254.68
25$121.89200$3,047.30
50$119.25120$5,962.56
100$116.66390$11,666.39
250$113.32548$28,331.37
500$110.85904$55,429.52
1,000$108.44356$108,443.56
2,500$105.32550$263,313.75
Manufacturers Standard Package