
LCCX4-14A-L | |
|---|---|
DigiKey Part Number | 298-14872-ND |
Manufacturer | |
Manufacturer Product Number | LCCX4-14A-L |
Description | CONN TERM RECT TONG 4 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 2.490" (63.25mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.91000 | $85.91 |
| 10 | $79.88000 | $798.80 |
| 25 | $77.61080 | $1,940.27 |
| 50 | $75.93040 | $3,796.52 |
| 100 | $74.28620 | $7,428.62 |
| 250 | $72.16404 | $18,041.01 |
| 500 | $70.59622 | $35,298.11 |
| 1,000 | $69.06052 | $69,060.52 |
| 2,500 | $67.07833 | $167,695.82 |


