
LCC750-12-6 | |
|---|---|
DigiKey Part Number | 298-14847-ND |
Manufacturer | |
Manufacturer Product Number | LCC750-12-6 |
Description | CONN TERM RECT TONG 750 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 750MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.260" (6.60mm) | |
Length - Overall | 7.040" (178.82mm) | |
Width - Outer Edges | 1.890" (48.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 750MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.030" (26.16mm) | |
Diameter - Barrel OD | 1.300" (33.02mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $495.02000 | $495.02 |
| 10 | $460.26400 | $4,602.64 |
| 25 | $447.08520 | $11,177.13 |
| 50 | $437.35420 | $21,867.71 |
| 100 | $427.82220 | $42,782.22 |
| 250 | $415.51888 | $103,879.72 |
| 500 | $406.42870 | $203,214.35 |
| 1,000 | $397.52367 | $397,523.67 |


