
LCC4-14AWH-L | |
|---|---|
DigiKey Part Number | 298-22134-ND |
Manufacturer | |
Manufacturer Product Number | LCC4-14AWH-L |
Description | CONN TERM RECT TONG 2-4 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2-4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.18000 | $109.18 |
| 10 | $101.57700 | $1,015.77 |
| 25 | $98.68440 | $2,467.11 |
| 50 | $96.54840 | $4,827.42 |
| 100 | $94.45600 | $9,445.60 |
| 250 | $91.75488 | $22,938.72 |
| 500 | $89.75988 | $44,879.94 |
| 1,000 | $87.80554 | $87,805.54 |
| 2,500 | $85.28270 | $213,206.75 |

