
LCC4/0-00-X | |
|---|---|
DigiKey Part Number | 298-22136-ND |
Manufacturer | |
Manufacturer Product Number | LCC4/0-00-X |
Description | CONN TERM RECT TONG 4/0 AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | 5.130" (130.30mm) | |
Width - Outer Edges | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.570" (14.48mm) | |
Diameter - Barrel OD | 0.710" (18.03mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.32000 | $166.32 |
| 10 | $154.71200 | $1,547.12 |
| 25 | $150.30200 | $3,757.55 |
| 50 | $147.04480 | $7,352.24 |
| 100 | $143.85240 | $14,385.24 |
| 250 | $139.73260 | $34,933.15 |
| 500 | $136.68934 | $68,344.67 |
| 1,000 | $133.70790 | $133,707.90 |
| 2,500 | $129.85981 | $324,649.53 |

