LCC250-12W-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC250-12W-X

DigiKey Part Number
298-14819-ND
Manufacturer
Manufacturer Product Number
LCC250-12W-X
Description
CONN TERM RECT TONG 250 MCM #1/2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.140" (3.56mm)
Length - Overall
5.030" (127.76mm)
Width - Outer Edges
1.170" (29.72mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
250MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.630" (16.00mm)
Diameter - Barrel OD
0.770" (19.56mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$189.09000$189.09
10$175.87700$1,758.77
25$170.85680$4,271.42
50$167.15080$8,357.54
100$163.52040$16,352.04
250$158.83380$39,708.45
500$155.37356$77,686.78
1,000$151.98207$151,982.07
2,500$147.60566$369,014.15
Manufacturers Standard Package