
LCC250-00-X | |
---|---|
DigiKey Part Number | 298-22120-ND |
Manufacturer | |
Manufacturer Product Number | LCC250-00-X |
Description | CONN TERM RECT TONG 250 MCM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | 5.230" (132.84mm) | |
Width - Outer Edges | 1.170" (29.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 250MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.630" (16.00mm) | |
Diameter - Barrel OD | 0.770" (19.56mm) | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.50000 | $182.50 |
10 | $169.74400 | $1,697.44 |
25 | $164.90360 | $4,122.59 |
50 | $161.32740 | $8,066.37 |
100 | $157.82230 | $15,782.23 |
250 | $153.30092 | $38,325.23 |
500 | $149.96020 | $74,980.10 |
1,000 | $146.68790 | $146,687.90 |
2,500 | $142.46490 | $356,162.25 |