
LCC2/0-12-X | |
|---|---|
DigiKey Part Number | 298-14808-ND |
Manufacturer | |
Manufacturer Product Number | LCC2/0-12-X |
Description | CONN TERM RECT TONG 2/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Black |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.450" (11.43mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel OD 0.580" (14.73mm) |
Length - Overall 4.980" (126.49mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.850" (21.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.58000 | $122.58 |
| 10 | $113.99900 | $1,139.99 |
| 25 | $110.74680 | $2,768.67 |
| 50 | $108.34960 | $5,417.48 |
| 100 | $105.99980 | $10,599.98 |
| 250 | $102.96740 | $25,741.85 |
| 500 | $100.72752 | $50,363.76 |
| 1,000 | $98.53328 | $98,533.28 |
| 2,500 | $95.70109 | $239,252.72 |


