LCC10-14DW-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 16
Unit Price: $87.26000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC10-14DW-L

DigiKey Part Number
LCC10-14DW-L-ND
Manufacturer
Manufacturer Product Number
LCC10-14DW-L
Description
CONN TERM RECT TONG 10 AWG #1/4
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 10 AWG 1/4 Stud
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
-
Length - Overall
-
Width - Outer Edges
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
10 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes