
LCC1-14AW-E | |
|---|---|
DigiKey Part Number | 298-22082-ND |
Manufacturer | |
Manufacturer Product Number | LCC1-14AW-E |
Description | CONN TERM RECT TONG 1 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 2.890" (73.41mm) | |
Width - Outer Edges | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.00000 | $110.00 |
| 10 | $102.29200 | $1,022.92 |
| 25 | $99.37480 | $2,484.37 |
| 50 | $97.22260 | $4,861.13 |
| 100 | $95.11540 | $9,511.54 |
| 250 | $92.39552 | $23,098.88 |
| 500 | $90.38618 | $45,193.09 |
| 1,000 | $88.41853 | $88,418.53 |
| 2,500 | $85.87817 | $214,695.42 |

