LCC1-12F-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $112.88000
Datasheet
Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC1-12F-E

DigiKey Part Number
LCC1-12F-E-ND
Manufacturer
Manufacturer Product Number
LCC1-12F-E
Description
CONN TERM RECT TONG 1 AWG #1/2
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.090" (2.29mm)
Length - Overall
-
Width - Outer Edges
0.750" (19.05mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
1 AWG
Insulation
Non-Insulated
Features
-
Color
Green
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.360" (9.14mm)
Diameter - Barrel OD
0.470" (11.94mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes