
LCC1/0-12W-X | |
|---|---|
DigiKey Part Number | 298-14797-ND |
Manufacturer | |
Manufacturer Product Number | LCC1/0-12W-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 4.740" (120.40mm) | |
Width - Outer Edges | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.52000 | $133.52 |
| 10 | $124.18600 | $1,241.86 |
| 25 | $120.64880 | $3,016.22 |
| 50 | $118.03280 | $5,901.64 |
| 100 | $115.47340 | $11,547.34 |
| 250 | $112.16856 | $28,042.14 |
| 500 | $109.72808 | $54,864.04 |
| 1,000 | $107.33736 | $107,337.36 |
| 2,500 | $104.25092 | $260,627.30 |

