Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC1/0-12-X

DigiKey Part Number
298-14798-ND
Manufacturer
Manufacturer Product Number
LCC1/0-12-X
Description
CONN TERM RECT TONG 1/0 AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.120" (3.05mm)
Length - Overall
4.860" (123.44mm)
Width - Outer Edges
0.800" (20.32mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
Pink
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.390" (9.91mm)
Diameter - Barrel OD
0.520" (13.21mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$121.76000$121.76
10$113.22600$1,132.26
25$109.99720$2,749.93
50$107.61620$5,380.81
100$105.28210$10,528.21
250$102.26988$25,567.47
500$100.04514$50,022.57
1,000$97.86586$97,865.86
2,500$95.05336$237,633.40
Manufacturers Standard Package