
LCBX2-14F-E | |
|---|---|
DigiKey Part Number | 298-11774-ND |
Manufacturer | |
Manufacturer Product Number | LCBX2-14F-E |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.16000 | $98.16 |
| 10 | $91.26700 | $912.67 |
| 25 | $88.67040 | $2,216.76 |
| 50 | $86.75320 | $4,337.66 |
| 100 | $84.87300 | $8,487.30 |
| 250 | $82.44652 | $20,611.63 |
| 500 | $80.65424 | $40,327.12 |
| 1,000 | $78.89878 | $78,898.78 |
| 2,500 | $76.63323 | $191,583.07 |


