
LCB1-38-E | |
|---|---|
DigiKey Part Number | 298-14765-ND |
Manufacturer | |
Manufacturer Product Number | LCB1-38-E |
Description | CONN TERM RECT TONG 1 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 2.570" (65.28mm) | |
Width - Outer Edges | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.82000 | $80.82 |
| 10 | $75.16100 | $751.61 |
| 25 | $73.02000 | $1,825.50 |
| 50 | $71.44160 | $3,572.08 |
| 100 | $69.89340 | $6,989.34 |
| 250 | $67.89708 | $16,974.27 |
| 500 | $66.42216 | $33,211.08 |
| 1,000 | $64.97747 | $64,977.47 |
| 2,500 | $63.11307 | $157,782.67 |

