
LCB1-12W-E | |
|---|---|
DigiKey Part Number | 298-LCB1-12W-E-ND |
Manufacturer | |
Manufacturer Product Number | LCB1-12W-E |
Description | COPPER 1 HOLE LONG BARREL - WITH |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1 AWG 1/2 Stud |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 1 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color Green |
Terminal Type Lug, Grounding | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.360" (9.14mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Barrel OD 0.470" (11.94mm) |
Length - Overall 2.700" (68.58mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.750" (19.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCB1-12-E | Panduit Corp | 5 | 298-14764-ND | $80.82000 | Direct |


