
LCB1/0-56-X | |
|---|---|
DigiKey Part Number | 298-11764-ND |
Manufacturer | |
Manufacturer Product Number | LCB1/0-56-X |
Description | CONN TERM RECT TONG 1/0AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Pink |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.390" (9.91mm) |
Tab Thickness 0.120" (3.05mm) | Diameter - Barrel OD 0.520" (13.21mm) |
Length - Overall 2.610" (66.29mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 0.760" (19.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.30000 | $82.30 |
| 10 | $76.55900 | $765.59 |
| 25 | $74.37840 | $1,859.46 |
| 50 | $72.77180 | $3,638.59 |
| 100 | $71.19490 | $7,119.49 |
| 250 | $69.16056 | $17,290.14 |
| 500 | $67.65866 | $33,829.33 |
| 1,000 | $66.18710 | $66,187.10 |
| 2,500 | $64.28762 | $160,719.05 |

