Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAXN1/0-14-X

DigiKey Part Number
298-22000-ND
Manufacturer
Manufacturer Product Number
LCAXN1/0-14-X
Description
COPPER COMPRESSION LUG, 1 HOLE,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.150" (3.81mm)
Length - Overall
2.090" (53.09mm)
Width - Outer Edges
0.580" (14.73mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
Pink
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.450" (11.43mm)
Diameter - Barrel OD
0.580" (14.73mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$103.26000$103.26
10$96.07600$960.76
25$93.33720$2,333.43
50$91.31780$4,565.89
100$89.33810$8,933.81
250$86.78352$21,695.88
500$84.89718$42,448.59
1,000$83.04891$83,048.91
2,500$80.66377$201,659.42
Manufacturers Standard Package