Similar

LCAX500-12F-6 | |
|---|---|
DigiKey Part Number | 298-21987-ND |
Manufacturer | |
Manufacturer Product Number | LCAX500-12F-6 |
Description | CONN TERM RECT TONG 500 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.260" (6.60mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.890" (48.01mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.030" (26.16mm) | |
Diameter - Barrel OD | 1.300" (33.02mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |


