Terminal Connector Rectangular Rectangular Tongue 450MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 450MCM (kcmil) 1/2 Stud
LCAX450-12-6
LCAX450-12-6

LCAX450-12-6

DigiKey Part Number
298-11752-ND
Manufacturer
Manufacturer Product Number
LCAX450-12-6
Description
CONN TERM RECT TONG 450 MCM #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 450MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.260" (6.60mm)
Length - Overall
3.600" (91.44mm)
Width - Outer Edges
1.700" (43.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
450MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.920" (23.37mm)
Diameter - Barrel OD
1.190" (30.23mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$356.90000$356.90
10$331.88600$3,318.86
25$322.39800$8,059.95
50$315.38660$15,769.33
100$308.52250$30,852.25
250$299.65952$74,914.88
500$293.11456$146,557.28
1,000$286.70072$286,700.72
2,500$278.42248$696,056.20
Manufacturers Standard Package