



LCAX250-12F-X | |
|---|---|
DigiKey Part Number | 298-21960-ND |
Manufacturer | |
Manufacturer Product Number | LCAX250-12F-X |
Description | CONN TERM RECT TONG 250 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 250MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.700" (17.78mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.880" (22.35mm) |
Tab Thickness 0.170" (4.32mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.280" (32.51mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.76000 | $207.76 |
| 10 | $193.23800 | $1,932.38 |
| 25 | $187.72320 | $4,693.08 |
| 50 | $183.65020 | $9,182.51 |
| 100 | $179.66030 | $17,966.03 |
| 250 | $174.51056 | $43,627.64 |
| 500 | $170.70678 | $85,353.39 |
| 1,000 | $166.98031 | $166,980.31 |
| 2,500 | $162.16922 | $405,423.05 |



