
LCAN2/0-38-X | |
---|---|
DigiKey Part Number | 298-19857-ND |
Manufacturer | |
Manufacturer Product Number | LCAN2/0-38-X |
Description | CONN TERM RECT TONG 2/0 AWG #3/8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.150" (3.81mm) | |
Length - Overall | 2.170" (55.12mm) | |
Width - Outer Edges | 0.580" (14.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.43000 | $93.43 |
10 | $86.88900 | $868.89 |
25 | $84.41440 | $2,110.36 |
50 | $82.58840 | $4,129.42 |
100 | $80.79870 | $8,079.87 |
250 | $78.48848 | $19,622.12 |
500 | $76.78300 | $38,391.50 |
1,000 | $75.11206 | $75,112.06 |
2,500 | $72.95524 | $182,388.10 |