LCAF8-14-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCAF8-14-L
LCAF8-14-L
LCAF8-14-L

LCAF8-14-L

DigiKey Part Number
298-14704-ND
Manufacturer
Manufacturer Product Number
LCAF8-14-L
Description
CONN TERM RECT TONG 8 AWG #1/4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.070" (1.78mm)
Length - Overall
1.540" (39.12mm)
Width - Outer Edges
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.180" (4.57mm)
Diameter - Barrel OD
0.320" (8.13mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
In-Stock: 20
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.73000$23.73
10$22.08800$220.88
25$21.46360$536.59
50$21.00040$1,050.02
100$20.54720$2,054.72
250$19.96224$4,990.56
500$19.53036$9,765.18
1,000$19.10724$19,107.24
2,500$18.56126$46,403.15
Manufacturers Standard Package