



LCAF6-38-L | |
---|---|
DigiKey Part Number | 298-14703-ND |
Manufacturer | |
Manufacturer Product Number | LCAF6-38-L |
Description | CONN TERM RECT TONG 6 AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.060" (1.52mm) | |
Length - Overall | 1.830" (46.48mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.370" (9.40mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.72000 | $29.72 |
10 | $27.64300 | $276.43 |
25 | $26.86280 | $671.57 |
50 | $26.28140 | $1,314.07 |
100 | $25.71430 | $2,571.43 |
250 | $24.98216 | $6,245.54 |
500 | $24.44114 | $12,220.57 |
1,000 | $23.91133 | $23,911.33 |
2,500 | $23.22768 | $58,069.20 |