
LCAF4-56-L | |
---|---|
DigiKey Part Number | 298-11670-ND |
Manufacturer | |
Manufacturer Product Number | LCAF4-56-L |
Description | CONN TERM RECT TONG 4 AWG #5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 1.750" (44.45mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.460" (11.68mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.90000 | $41.90 |
10 | $38.98700 | $389.87 |
25 | $37.88360 | $947.09 |
50 | $37.06540 | $1,853.27 |
100 | $36.26360 | $3,626.36 |
250 | $35.22968 | $8,807.42 |
500 | $34.46624 | $17,233.12 |
1,000 | $33.71827 | $33,718.27 |
2,500 | $32.75302 | $81,882.55 |