




LCAF1/0-14-X | |
|---|---|
DigiKey Part Number | 298-14675-ND |
Manufacturer | |
Manufacturer Product Number | LCAF1/0-14-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Black |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.450" (11.43mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel OD 0.670" (17.02mm) |
Length - Overall 2.460" (62.48mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.850" (21.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.04000 | $77.04 |
| 10 | $71.70000 | $717.00 |
| 25 | $69.65600 | $1,741.40 |
| 50 | $68.14960 | $3,407.48 |
| 100 | $66.67390 | $6,667.39 |
| 250 | $64.76932 | $16,192.33 |
| 500 | $63.36278 | $31,681.39 |
| 1,000 | $61.98509 | $61,985.09 |
| 2,500 | $60.20647 | $150,516.18 |


