
LCA4/0-56-X | |
|---|---|
DigiKey Part Number | 298-14663-ND |
Manufacturer | |
Manufacturer Product Number | LCA4/0-56-X |
Description | CONN TERM RECT TONG 4/0AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Purple |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.570" (14.48mm) |
Tab Thickness 0.140" (3.56mm) | Diameter - Barrel OD 0.710" (18.03mm) |
Length - Overall 2.370" (60.20mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 1.060" (26.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.25000 | $104.25 |
| 10 | $96.97300 | $969.73 |
| 25 | $94.20840 | $2,355.21 |
| 50 | $92.16800 | $4,608.40 |
| 100 | $90.17010 | $9,017.01 |
| 250 | $87.59188 | $21,897.97 |
| 500 | $85.68776 | $42,843.88 |
| 1,000 | $83.82247 | $83,822.47 |
| 2,500 | $81.41429 | $203,535.72 |






