Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA2/0-14F-X

DigiKey Part Number
298-11629-ND
Manufacturer
Manufacturer Product Number
LCA2/0-14F-X
Description
CONN TERM RECT TONG 2/0 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.130" (3.30mm)
Length - Overall
-
Width - Outer Edges
0.850" (21.59mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
Black
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.450" (11.43mm)
Diameter - Barrel OD
0.580" (14.73mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$109.92000$109.92
10$102.26700$1,022.67
25$99.35520$2,483.88
50$97.20280$4,860.14
100$95.09560$9,509.56
250$92.37644$23,094.11
500$90.36744$45,183.72
1,000$88.40028$88,400.28
2,500$85.86044$214,651.10
Manufacturers Standard Package