Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/8 Stud
LCA1/0-38F-X
LCA1/0-38F-X

LCA1/0-38F-X

DigiKey Part Number
298-14648-ND
Manufacturer
Manufacturer Product Number
LCA1/0-38F-X
Description
CONN TERM RECT TONG 1/0 AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.120" (3.05mm)
Length - Overall
-
Width - Outer Edges
0.760" (19.30mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
Pink
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.390" (9.91mm)
Diameter - Barrel OD
0.520" (13.21mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$94.71000$94.71
10$88.09300$880.93
25$85.58240$2,139.56
50$83.73100$4,186.55
100$81.91660$8,191.66
250$79.57556$19,893.89
500$77.84642$38,923.21
1,000$76.15222$76,152.22
2,500$73.96574$184,914.35
Manufacturers Standard Package