LC3-A-C8 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: $7.40839
Datasheet
Cable Clip, Wire Saddle Gray Adhesive 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC3-A-C8

DigiKey Part Number
298-14644-ND
Manufacturer
Manufacturer Product Number
LC3-A-C8
Description
CBL CLIP WIRE SADDLE ADHESIVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Gray Adhesive 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
LC3-A-C8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Top Lock
Opening Size
0.200" (5.08mm)
Mounting Type
Adhesive
Material
Polyvinyl Chloride (PVC)
Color
Gray
Length
0.780" (19.81mm)
Width
0.750" (19.05mm)
Height
0.470" (11.94mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
Rubber Based
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.25000$6.25
10$5.82900$58.29
25$5.66640$141.66
50$5.54620$277.31
100$5.42700$542.70
300$5.24257$1,572.77
500$5.15916$2,579.58
1,000$5.04784$5,047.84
2,500$4.90419$12,260.48
Manufacturers Standard Package