
LAAM100U-M10-30 | |
---|---|
DigiKey Part Number | 298-LAAM100U-M10-30-ND |
Manufacturer | |
Manufacturer Product Number | LAAM100U-M10-30 |
Description | ALUMINUM COMPRESSION LUG, METRIC |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 100mm² M10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | M10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.311" (7.90mm) | |
Length - Overall | 3.559" (90.40mm) | |
Width - Outer Edges | 1.189" (30.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 100mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | White | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.548" (13.92mm) | |
Diameter - Barrel OD | 0.875" (22.23mm) | |
Diameter - Ring ID | - |