
LAA300-38-15 | |
---|---|
DigiKey Part Number | 298-LAA300-38-15-ND |
Manufacturer | |
Manufacturer Product Number | LAA300-38-15 |
Description | CONN TERM RECT TONG 300 MCM #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 300MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.340" (8.64mm) | |
Length - Overall | 4.000" (101.60mm) | |
Width - Outer Edges | 1.380" (35.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.650" (16.51mm) | |
Diameter - Barrel OD | 1.010" (25.65mm) | |
Diameter - Ring ID | 0.410" (10.41mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $281.53000 | $281.53 |