
LAA2-38-70 | |
|---|---|
DigiKey Part Number | 298-LAA2-38-70-ND |
Manufacturer | |
Manufacturer Product Number | LAA2-38-70 |
Description | CONN TERM RECT TONG 2 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Pink |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 3/8 Stud | Contact Material Aluminum |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.310" (7.87mm) |
Tab Thickness 0.170" (4.32mm) | Diameter - Barrel OD 0.530" (13.46mm) |
Length - Overall 2.630" (66.80mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.790" (20.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.48000 | $81.48 |

