


JP75W-L20 | |
|---|---|
DigiKey Part Number | 298-10494-ND |
Manufacturer | |
Manufacturer Product Number | JP75W-L20 |
Description | CBL SUPPORT J-HOOK WALL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Wall Mount, Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Wall Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.800" (45.72mm) | |
Width | 1.160" (29.46mm) | |
Height | 2.380" (60.45mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $19.41900 | $194.19 |
| 25 | $18.87000 | $471.75 |
| 50 | $18.46540 | $923.27 |
| 100 | $18.06670 | $1,806.67 |
| 250 | $17.55256 | $4,388.14 |
| 500 | $17.17324 | $8,586.62 |
| 1,000 | $16.80138 | $16,801.38 |
| 2,500 | $16.32162 | $40,804.05 |



