


JP75CMB-L20 | |
|---|---|
DigiKey Part Number | 298-14588-ND |
Manufacturer | |
Manufacturer Product Number | JP75CMB-L20 |
Description | CBL SUPPORT J-HOOK CEILING MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Ceiling Mount, Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Ceiling Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 4.020" (102.11mm) | |
Width | 1.160" (29.46mm) | |
Height | 2.430" (61.72mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | 3/16" (M5), 1/4" (M6), and 3/8" (M10) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.19000 | $35.19 |
| 10 | $32.77100 | $327.71 |
| 25 | $31.84040 | $796.01 |
| 50 | $31.15460 | $1,557.73 |
| 100 | $30.48120 | $3,048.12 |
| 250 | $29.61320 | $7,403.30 |
| 500 | $28.97174 | $14,485.87 |
| 1,000 | $28.34346 | $28,343.46 |
| 2,500 | $27.53252 | $68,831.30 |


