JP2SBC87RB-L2(0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JP2SBC87RB-L2(0)
Network Infrastructure for Warehousing and Logistics

JP2SBC87RB-L20

DigiKey Part Number
JP2SBC87RB-L20-ND
Manufacturer
Manufacturer Product Number
JP2SBC87RB-L20
Description
CBL SUPPORT J-HOOK BLK BEAM MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Support, J-Hook Black Beam Mount, Fastener 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Support, J-Hook
Type Attributes
-
Opening Size
2.000" (50.80mm)
Mounting Type
Beam Mount, Fastener
Material
Polyamide (PA66), Nylon 6/6; Steel
Color
Black
Length
4.844" (123.04mm)
Width
1.740" (44.20mm)
Height
6.969" (177.01mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
360° Rotation, Slotted for Tak-Ty® Cable
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$81.21000$81.21
10$75.52500$755.25
25$73.38000$1,834.50
50$71.79200$3,589.60
100$70.23690$7,023.69
250$68.22948$17,057.37
500$66.74754$33,373.77
1,000$65.29576$65,295.76
2,500$63.42170$158,554.25
Manufacturers Standard Package