


JP131SBC50RBL20 | |
|---|---|
DigiKey Part Number | 298-14575-ND |
Manufacturer | |
Manufacturer Product Number | JP131SBC50RBL20 |
Description | CBL SUPPORT J-HOOK BLK BEAM MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Beam Mount, Fastener 1.310" (33.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 1.310" (33.27mm) | |
Mounting Type | Beam Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 3.830" (97.28mm) | |
Width | 1.180" (29.97mm) | |
Height | 4.327" (109.91mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 360° Rotation, Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.90000 | $68.90 |
| 10 | $64.10300 | $641.03 |
| 25 | $62.28280 | $1,557.07 |
| 50 | $60.93440 | $3,046.72 |
| 100 | $59.61570 | $5,961.57 |
| 250 | $57.91356 | $14,478.39 |
| 500 | $56.65666 | $28,328.33 |
| 1,000 | $55.42500 | $55,425.00 |
| 2,500 | $53.83553 | $134,588.82 |

