Cable Support, J-Hook White Beam Mount, Fastener 1.310" (33.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Support, J-Hook White Beam Mount, Fastener 1.310" (33.27mm)
Network Infrastructure for Warehousing and Logistics

JP131SBC50RB-L

DigiKey Part Number
JP131SBC50RB-L-ND
Manufacturer
Manufacturer Product Number
JP131SBC50RB-L
Description
CBL SPRT J-HOOK WHITE BEAM MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Support, J-Hook White Beam Mount, Fastener 1.310" (33.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6; Steel
Manufacturer
Panduit Corp
Color
White
Series
Length
3.830" (97.28mm)
Packaging
Bulk
Width
1.180" (29.97mm)
Part Status
Active
Height
4.327" (109.91mm)
Type
Support, J-Hook
Features
360° Rotation, Slotted for Tak-Ty® Cable
Opening Size
1.310" (33.27mm)
Base Product Number
Mounting Type
Beam Mount, Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$72.56460$3,628.23
Manufacturers Standard Package