


ICX15T1NTL1M | |
|---|---|
DigiKey Part Number | 298-13291-ND |
Manufacturer | |
Manufacturer Product Number | ICX15T1NTL1M |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | X | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Olefin (TPO) | |
Color | Teal | |
Shielding | Shielded | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof; NEMA 1, 3, 4, 6, 6P | |
Usage | Cat6a, Industrial Environments, PoE+ | |
Base Product Number |

