ICD15T2NTL2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICD15T2NTL2M
Panduit TIA-1005-A M.I.C.E Rated Products | Digi-Key Daily

ICD15T2NTL3M

DigiKey Part Number
298-13311-ND
Manufacturer
Manufacturer Product Number
ICD15T2NTL3M
Description
CIRC CBL 4POS RCPT TO WIRE 9.84'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
9.84' (3.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Elastomer (TPE)
Color
Teal
Shielding
Unshielded
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof; NEMA 1, 3, 4, 6, 6P
Usage
Cat5e, Industrial Environments, PoE+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.