
ICD14T1NTL1M | |
---|---|
DigiKey Part Number | 298-13356-ND |
Manufacturer | |
Manufacturer Product Number | ICD14T1NTL1M |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | Cat5e, Industrial Environments - IP67, IP68, PoE+ | |
Base Product Number |