
HV15CC1-C376 | |
---|---|
DigiKey Part Number | 298-HV15CC1-C376-ND |
Manufacturer | |
Manufacturer Product Number | HV15CC1-C376 |
Description | CBL CLIP C-TYPE BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Blue 0.430" ~ 0.590" (10.92mm ~ 14.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | HV15CC1-C376 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.430" ~ 0.590" (10.92mm ~ 14.99mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Length | 1.690" (42.93mm) | |
Width | 1.100" (27.94mm) | |
Height | 0.510" (12.95mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.36000 | $31.36 |
10 | $29.19900 | $291.99 |
25 | $28.37400 | $709.35 |
50 | $27.76000 | $1,388.00 |
100 | $27.16070 | $2,716.07 |
300 | $26.23593 | $7,870.78 |
500 | $25.81604 | $12,908.02 |
1,000 | $25.25643 | $25,256.43 |
2,500 | $24.53409 | $61,335.22 |