
DNF10250FIBC-2K | |
---|---|
DigiKey Part Number | 298-DNF10250FIBC-2KTR-ND - Tape & Reel (TR) 298-DNF10250FIBC-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF10250FIBC-2K |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.960" (24.38mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.220" (5.59mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $6.03500 | $60.35 |
25 | $5.86600 | $146.65 |
50 | $5.73940 | $286.97 |
100 | $5.61550 | $561.55 |
250 | $5.45636 | $1,364.09 |
500 | $5.33862 | $2,669.31 |
1,000 | $5.22343 | $5,223.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.97856 | $7,957.12 |
4,000 | $3.89257 | $15,570.28 |
6,000 | $3.84309 | $23,058.54 |
10,000 | $3.78158 | $37,815.80 |
14,000 | $3.74159 | $52,382.26 |
20,000 | $3.69961 | $73,992.20 |
50,000 | $3.59383 | $179,691.50 |
100,000 | $3.51569 | $351,569.00 |
200,000 | $3.43917 | $687,834.00 |