HS2X3WH6NM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $578.88000
Datasheet
MFG_HS2X2WH6NM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2X3WH6NM

DigiKey Part Number
HS2X3WH6NM-ND
Manufacturer
Manufacturer Product Number
HS2X3WH6NM
Description
WIRE DUCT SOLID BASE 6' WHITE
Customer Reference
Detailed Description
Wire Duct White Solid (Raceway), Base 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire Duct Type
Solid (Raceway), Base
Height
3.000" (76.20mm)
Length
6.00' (1.83m)
Width
2.170" (55.12mm)
Mounting Type
-
Features
Hinged, No Mounting Holes
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes